K4000005

Pro-Wave Electronics
114-K4000005
K4000005

Mfr.:

Description:
Audio Transformers / Signal Transformers Transformer matched for 125SR250B/200GE180/235SR130

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,86 € 93,00 €
0,937 € 93,70 €
0,781 € 390,50 €
0,659 € 659,00 €

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
125 kHz
1.5 mH
Single
7.9 mm
7.9 mm
10 mm
Transformer
Tray
Brand: Pro-Wave Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS