500ES430-AB

Pro-Wave Electronics
114-500ES430-AB
500ES430-AB

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,13 € 46,13 €
38,14 € 2.288,40 €
34,68 € 4.161,60 €
510 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
Panel Mount
50 kHz
116 dBA
Round
Snap In
0 C
+ 60 C
42.9 mm
8.3 mm
Brand: Pro-Wave Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 8.3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Electrostatic
Factory Pack Quantity: 30
Subcategory: Audio Devices
Unit Weight: 14,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS