400EP25U

Pro-Wave Electronics
114-400EP25U
400EP25U

Mfr.:

Description:
Speakers & Transducers Ultrasonc Transducer 40KHz, 113dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,23 € 13,23 €
12,29 € 614,50 €
8,39 € 671,20 €

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
Round
Solder Pin
- 30 C
+ 70 C
25 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 80
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS