400EP14D-CBPN

Pro-Wave Electronics
114-400EP14D-CBPN
400EP14D-CBPN

Mfr.:

Description:
Speakers & Transducers Transducer Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,36 € 26,36 €
21,79 € 1.089,50 €
19,81 € 1.981,00 €
17,24 € 10.344,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
103 dB
1 kOhms
Round
Solder Pin
- 30 C
+ 70 C
14 mm
Ceramic
Brand: Pro-Wave Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 14 mm x 9.1 mm
Height: 9.1 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 150
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS