328SR093B

Pro-Wave Electronics
114-328SR093B
328SR093B

Mfr.:

Description:
Speakers & Transducers Transducer Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,04 € 13.808,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Transducers
Ultrasonic
Panel Mount
328 kHz
Round
Wire Leads
0 C
+ 70 C
9.3 mm
9 mm
Aluminum
Brand: Pro-Wave Electronics
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 200
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS