250SR18M

Pro-Wave Electronics
114-250SR18M
250SR18M

Mfr.:

Description:
Speakers & Transducers Transducer Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,21 € 7,21 €
5,96 € 298,00 €
5,42 € 542,00 €
4,71 € 2.486,88 €
4,50 € 4.752,00 €
4,27 € 8.736,42 €
5.016 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
25 kHz
112 dB
Round
Solder Pin
- 30 C
+ 70 C
15 mm
Ceramic
Brand: Pro-Wave Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 14.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 66
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS