M39029/4-113

Preci-dip
437-M39029/4-113
M39029/4-113

Mfr.:

Description:
Circular MIL Spec Contacts 82091-7Q4-01 QPL PIN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,76 € 17,60 €
1,72 € 43,00 €
1,64 € 82,00 €
1,57 € 157,00 €
1,43 € 357,50 €
1,32 € 660,00 €
1,13 € 1.130,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
MIL-DTL-26482 II
Pin (Male)
12
12 AWG
Solder
Gold
Machined
23 A
Brand: Preci-dip
Contact Material: Copper Alloy
Product Type: Circular MIL Spec Contacts
Subcategory: Circular Connectors
Part # Aliases: 82091-7Q4-01
Unit Weight: 1,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPL Listed Contacts

Preci-Dip QPL Listed Contacts are designed for military and aerospace applications and feature a reversed clip design. AS39029 QPL Listed Contacts offer advantages over slotted contact body designs, including a smaller difference between insertion and extraction force and reduced dispersion of the force values. Preci-Dip QPL Listed Contacts have higher redundancy at the level of the contact point with six or eight contact fingers.