90784-AS

437-90784-AS
90784-AS

Mfr.:

Description:
Circuit Board Hardware - PCB Spring Loaded Contact, POWER-CLIP 20 Amps SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Circuit Board Hardware - PCB
Contacts
Spring Loaded Contact
16.27 mm
4.45 mm
Brand: Preci-dip
Current Rating: 20 A
Mounting Hole Size: 4.53 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring Loaded Contacts

Preci-Dip Spring-Loaded Contacts (SLCs) are precision assemblies designed and manufactured for high-performance and durability. Available in a wide variety of heights and stroke lengths, the SLCs meet the engineering demands for modular applications such as docking and recharging stations as well as blind PCB stacking. Preci-Dip SLCs are available in SMT and though-hole. Preci-Dip also offers Floating SLCs for solderless PCB-to-PCB interconnection.