90204-AS

Preci-dip
437-90204-AS
90204-AS

Mfr.:

Description:
Contact Probes Spring Loaded Contact for Cable Wiring, Press-in 1.75 hole

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Contact
Convex
8 mm
3 A
61.18 g
Brand: Preci-dip
Product Type: Contact Probes
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 77,035 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030908590
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring Loaded Contacts

Preci-Dip Spring-Loaded Contacts (SLCs) are precision assemblies designed and manufactured for high-performance and durability. Available in a wide variety of heights and stroke lengths, the SLCs meet the engineering demands for modular applications such as docking and recharging stations as well as blind PCB stacking. Preci-Dip SLCs are available in SMT and though-hole. Preci-Dip also offers Floating SLCs for solderless PCB-to-PCB interconnection.