8FM-78-0010-02-146

Preci-dip
437-8FM78001002146
8FM-78-0010-02-146

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
861
Expected 8/28/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,89 € 18,90 €
1,61 € 161,00 €
1,56 € 390,00 €
1,38 € 690,00 €
1,33 € 1.330,00 €
1,28 € 3.200,00 €
1,21 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Socket
10 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Gold
8FM
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring-Loaded Connectors

PRECI-DIP Spring-Loaded Connectors contain miniature, high-performance PRECI-DIP spring-loaded contacts (SLCs). These connectors offer both SMT and through-hole termination with single- or double-row packaging. PRECI-DIP Spring-Loaded Connectors are RoHS compliant and suitable for reflow soldering.