860-80-018-40-001101

Preci-dip
437-8608001840001101
860-80-018-40-001101

Mfr.:

Description:
Headers & Wire Housings
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
4,55 € 4,55 €
4,14 € 41,40 €
3,92 € 98,00 €
3,83 € 191,50 €
2,80 € 280,00 €
2,64 € 3.036,00 €
2,46 € 6.223,80 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
Tube
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Headers & Wire Housings
Factory Pack Quantity: 230
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

860/861 1mm Board to Board Connectors

Preci-Dip 860/861 1mm Board to Board Connectors enable a higher density of connections per unit area and are suitable for a wide variety of applications. High precision is achieved because the contacts are manufactured using Swiss high-precision machining processes, resulting in contacts with tight tolerances that ensure reliable electrical connections. The machined contacts are made from high-performance materials that can withstand repeated use, making them durable and ensuring a long life in harsh environmental conditions. Preci-Dip 860/861 1mm Board to Board Connectors are ideal for medical devices, industrial equipment, automotive electronics, and aerospace and defense industries.