851-83-022-20-001101

Preci-dip
437-8518302220001101
851-83-022-20-001101

Mfr.:

Description:
Headers & Wire Housings
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
Minimum: 192   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 1.178,88 €
5,48 € 1.578,24 €
5,14 € 2.220,48 €
4,55 € 3.931,20 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
851
Brand: Preci-dip
Product Type: Headers & Wire Housings
Factory Pack Quantity: 48
Subcategory: Headers & Wire Housings
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

85x Right Angle Solder Tail PCB Connectors

Preci-Dip 85x Right Angle Solder Tail PCB Connectors are single-, double-, and triple-row machined solder tail sockets with 1.27mm pin spacing ideal for tight-packaging applications. These high-density sockets accept mating pin diameters between 0.38mm and 0.5mm. Each receptacle is 1A current rated. The 85x sockets are manufactured with high-temperature insulators suitable for reflow soldering processes. Preci-Dip 85x Right Angle Solder Tail PCB Connectors include a precision stamped, multi-finger, beryllium copper clip, which provides a reliable mechanical and electrical connection to the mating pin.