850-80-009-10-001101

Preci-dip
437-8508000910001101
850-80-009-10-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1.140,00 €
1,06 € 2.650,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Brand: Preci-dip
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.27mm Pin Headers

Preci-Dip 1.27mm Pin Headers are single-, double-, and triple-row straight solder tail vertical headers with high-temp thermoplastic insulators, making them suitable for conventional wave and reflow soldering. These ultraminiature through-hole connectors accept 0.41mm mating pin diameters and provide high-density interconnects for tightly packaged PCBs. Preci-Dip 1.27mm Pin Headers feature a -55°C to +125°C operating temperature range, 1000VRMS minimum dielectric strength, and 1A rated current. These connectors meet UL 94V-0 standards and are RoHS compliant.