850-10-043-10-001101

Preci-dip
437-8501004310001101
850-10-043-10-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 784,00 €
7,64 € 3.820,00 €
7,30 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

1.27mm Pin Headers

Preci-Dip 1.27mm Pin Headers are single-, double-, and triple-row straight solder tail vertical headers with high-temp thermoplastic insulators, making them suitable for conventional wave and reflow soldering. These ultraminiature through-hole connectors accept 0.41mm mating pin diameters and provide high-density interconnects for tightly packaged PCBs. Preci-Dip 1.27mm Pin Headers feature a -55°C to +125°C operating temperature range, 1000VRMS minimum dielectric strength, and 1A rated current. These connectors meet UL 94V-0 standards and are RoHS compliant.