813-SS-014-30-682191-CLIP

437-813SS14682191CLP
813-SS-014-30-682191-CLIP

Mfr.:

Description:
Headers & Wire Housings 8mm DR 14P SLC Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
Contacts
14 Position
8 mm (0.315 in)
PCB Mount
Spring Clamp
Straight
Gold
813-CLIP
- 55 C
+ 125 C
Reel
Brand: Preci-dip
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

811/813-CLIP Spring Loaded Muli-Finger Clips

Preci-Dip 811/813-CLIP Spring Loaded Muli-Finger Clips are multi-finger pogo pins are designed to quickly make contact with other circuit boards or moving parts. These clip assemblies of pogo pins enable the connection of loose tolerances, off-axis, and various other imperfect or moving elements. These connections feature multiple length configurations, a 20mΩ contact resistance, a 5A maximum current rating per contact, as well as single-row and dual-row configurations. Preci-Dip 811/813-CLIP Spring Loaded Muli-Finger Clips utilize a 1.58mm diameter press-in mount, and a 20,000 cycle durability.