811-SS-010-30-679101-CLIP

437-811SS10679101CLP
811-SS-010-30-679101-CLIP

Mfr.:

Description:
Headers & Wire Housings 6.5mm SR 10P SLC Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
Contacts
10 Position
6.5 mm (0.256 in)
PCB Mount
Spring Clamp
Straight
Gold
811-CLIP
- 55 C
+ 125 C
Bulk
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 140
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99