811-S1-059-10-014101

Preci-dip
437-811S105910014101
811-S1-059-10-014101

Mfr.:

Description:
Headers & Wire Housings 6mm 59P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,51 € 1.275,30 €
41,08 € 2.464,80 €
38,82 € 4.658,40 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
811
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Spring-Loaded Connectors

PRECI-DIP Spring-Loaded Connectors contain miniature, high-performance PRECI-DIP spring-loaded contacts (SLCs). These connectors offer both SMT and through-hole termination with single- or double-row packaging. PRECI-DIP Spring-Loaded Connectors are RoHS compliant and suitable for reflow soldering.