451-80-222-00-016101

Preci-dip
437-4518022200016101
451-80-222-00-016101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 9,63 €
8,67 € 86,70 €
8,17 € 163,40 €
7,96 € 398,00 €
7,75 € 775,00 €
6,91 € 1.382,00 €
6,49 € 3.245,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Unshrouded
22 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3 mm (0.118 in)
3.2 mm (0.126 in)
Board-to-Board
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 6,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Male Pin Headers

Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.