415-83-232-41-001101

Preci-dip
437-4158323241001101
415-83-232-41-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,79 € 47,90 €
4,53 € 113,25 €
4,43 € 221,50 €
4,21 € 421,00 €
3,69 € 922,50 €
3,59 € 1.795,00 €
3,05 € 3.050,00 €
2,85 € 7.125,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Socket
32 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
2.71 mm (0.107 in)
Board-to-Board
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Unit Weight: 1,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Female Sockets

Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.