310-83-103-01-609101

Preci-dip
437-3108310301609101
310-83-103-01-609101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 808,00 €
0,758 € 1.516,00 €
0,664 € 3.320,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
3 Position
5.08 mm (0.2 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.17 mm (0.125 in)
310
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.