180-80-310-00-001101

Preci-dip
437-1808031000001101
180-80-310-00-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 420   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 802,20 €
1,86 € 937,44 €
1,62 € 1.632,96 €
1,40 € 3.880,80 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
10 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Cup
Pin (Male)
Tin
Tube
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 42
Subcategory: Headers & Wire Housings
Unit Weight: 1,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99