150-10-324-00-106161

Preci-dip
437-1501032400106161
150-10-324-00-106161

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 187   Multiples: 17
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 791,01 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
PCB Pins
24 Position
2 Row
2.54 mm
SMD/SMT
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: Preci-dip
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester (PCT)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 17
Subcategory: IC & Component Sockets
Unit Weight: 2,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Male Pin Headers

Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.

FEATURED PRODUCTS
PRECI-DIP