115-87-636-41-003101

Preci-dip
437-1158763641003101
115-87-636-41-003101

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 319   Multiples: 11
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 676,28 €
2,11 € 1.067,66 €
2,08 € 1.441,44 €
2,06 € 5.710,32 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
36 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 125 C
115
Tube
Brand: Preci-dip
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester (PCT)
Mounting Style: Straight
Product Type: IC & Component Sockets
Factory Pack Quantity: 11
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Female Sockets

Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

FEATURED PRODUCTS
PRECI-DIP