110-87-648-41-001101

Preci-dip
437-1108764841001101
110-87-648-41-001101

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,36 € 26,88 €
3,32 € 79,68 €
3,24 € 181,44 €
3,09 € 321,36 €
2,31 € 591,36 €
2,22 € 1.118,88 €
2,19 € 2.207,52 €
2,17 € 5.468,40 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
48 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 125 C
Tube
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: IC & Component Sockets
Factory Pack Quantity: 8
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
PRECI-DIP