110-87-324-41-001101

Preci-dip
437-1108732441001101
110-87-324-41-001101

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
578
Expected 8/28/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,97 € 19,70 €
1,67 € 28,39 €
1,51 € 385,05 €
1,47 € 749,70 €
1,28 € 1.283,84 €
1,20 € 2.203,20 €
1,14 € 6.279,12 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
24 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: Preci-dip
Product Type: IC & Component Sockets
Factory Pack Quantity: 17
Subcategory: IC & Component Sockets
Unit Weight: 1,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRECI-DIP