110-83-320-41-001101

Preci-dip
437-1108332041001101
110-83-320-41-001101

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183
Can Dispatch Immediately
On Order:
380
Expected 7/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
3,07 € 30,70 €
2,96 € 59,20 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
20 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: Preci-dip
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester (PCT)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Unit Weight: 1,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Female Sockets

Preci-Dip Female Sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision-stamped contact clip. Preci-Dip contact clips provide a superior electrical and mechanical interface to a mated pin.

FEATURED PRODUCTS
PRECI-DIP