110-83-316-41-105101

Preci-dip
437-1108331641105101
110-83-316-41-105101

Mfr.:

Description:
IC & Component Sockets 2.54mm, 16P, Surface mount, .75 Au, 20.3x7.62x10.1x12.26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
4,26 € 42,60 €
4,02 € 100,50 €
3,69 € 184,50 €
2,80 € 280,00 €
2,55 € 637,50 €
2,54 € 1.270,00 €
2,42 € 5.445,00 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
16 Position
2 Row
Open Frame
2.54 mm
SMD/SMT
Gold
7.62 mm
- 55 C
+ 125 C
110
Tube
Brand: Preci-dip
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRECI-DIP