110-83-314-41-801101

Preci-dip
437-1108331441801101
110-83-314-41-801101

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
256
Expected 7/10/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
6,06 € 60,60 €
5,14 € 149,06 €
4,61 € 1.203,21 €
4,34 € 2.265,48 €
3,80 € 3.857,00 €
3,60 € 10.022,40 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
REACH - SVHC:
Sockets
14 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
1 A
- 25 C
+ 85 C
Beryllium Copper
Glass Filled Polyester
Tube
Brand: Preci-dip
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 29
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
PRECI-DIP