110-83-314-41-605101

Preci-dip
437-1108331441605101
110-83-314-41-605101

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,90 € 29,00 €
2,46 € 71,34 €
2,24 € 584,64 €
2,17 € 1.132,74 €
1,88 € 1.908,20 €
1,77 € 4.465,71 €
1,69 € 8.478,73 €

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
14 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: Preci-dip
Product Type: IC & Component Sockets
Factory Pack Quantity: 29
Subcategory: IC & Component Sockets
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRECI-DIP