PCT200-TH

Powercast
582-PCT200-TH
PCT200-TH

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID Sensor Tag - Temperature and Humidity

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
860 MHz to 960 MHz
+ 60 C
- 20 C
SMD/SMT
Non-standard
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Function: Temperature and Humidity Sensors
Product: RFID Sensor Tags
Product Type: NFC/RFID Tags & Transponders
Series: PCT200
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Passive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517610000
USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
POWERCAST