PCT100-T

Powercast
582-PCT100-T
PCT100-T

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID Sensor Tag - Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,03 € 860,30 €
84,06 € 2.101,50 €
82,87 € 8.287,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
860 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
Non-standard
Brand: Powercast
Function: Temperature Sensor
Product: RFID Sensor Tags
Product Type: NFC/RFID Tags & Transponders
Series: PCT100
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Passive
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517610000
USHTS:
9025805000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCT100 and PCT200 Sensor Tags

Powercast PCT100 and PCT200 Sensor Tags enable RFID based monitoring of environmental conditions including temperature, humidity, and light level. Depending on the configuration desired, one, two or all three sensors can be supported on a single tag.

FEATURED PRODUCTS
POWERCAST