PCC110

Powercast
582-PCC110
PCC110

Mfr.:

Description:
Power Management Specialised - PMIC Powerharvester RF - DC Converter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.585

Stock:
4.585 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,41 € 35,25 €
1,26 € 126,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
1,04 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management Specialised - PMIC
RoHS:  
PCC110/PCC210
Converters
SMD/SMT
SC-70-3
50 mA
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: RFID, Wireless
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 400 mV
Output Voltage Range: 5.5 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Powerharvester
Unit Weight: 244,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

PCC100/PCC210 Powerharvester Chipset

Powercast PCC100/PCC210 Powerharvester® Chipset includes the PCC110 RF-to-DC converter and the PCC210 Boost Converter. The Chipset is used in conjunction with numerous Powercast Reference Designs, including the P1110 and P2110 Powerharvester Modules. The PCC110 is designed to maximize RF-to-DC conversion efficiency up to 75% while supporting a wide range of input power levels, load voltages, and frequency bands. The PCC210 is designed to efficiently boost low input voltages and provide a regulated output voltage to a load device.

FEATURED PRODUCTS
POWERCAST