PA-915-01

Powercast
582-PA-915-01
PA-915-01

Mfr.:

Description:
Antennas 915MHz 6.1 dBi Patch Antenna SMA male con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/3/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,41 € 70,41 €
59,41 € 594,10 €
55,61 € 1.390,25 €
53,57 € 5.357,00 €

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RFID/NFC Antennas
PCB Antennas
Dipole
902 MHz
928 MHz
Cellular (NBIoT, LTE)
802.11
ISM, RFID
PCB Trace
I-Bar
4.8 dBi
50 Ohms
2:01
1 Band
Panel Mount
Connector
SMA Male
915 MHz
Wireless Power Network for Sensors
Brand: Powercast
Frequency: 915 MHz
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 53,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWERCAST