P21XXCSR-EVB

Powercast
582-P21XXCSR-EVB
P21XXCSR-EVB

Mfr.:

Description:
Power Management IC Development Tools PCC110 & PCC210 Evaluation Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,40 € 335,40 €

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Energy Harvesting
2 V to 5.5 V
PCC110, PCC210
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Powerharvester chipset reference design evaluation board
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99