P1110-EVB

Powercast
582-P1110-EVB
P1110-EVB

Mfr.:

Description:
Power Management IC Development Tools Eval Board For P1110

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,16 € 134,16 €

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Energy Harvesting
1.8 V to 4.2 V
P1110
P1110
Brand: Powercast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: P1110 Powerharvester Receiver
Interface Type: SMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Powerharvester
Unit Weight: 104,043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542310399
ECCN:
EAR99