R-42

PowerFilm
730-R-42
R-42

Mfr.:

Description:
Solar Panels & Solar Cells 42W Rollable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
778,57 € 778,57 €
685,32 € 3.426,60 €
651,54 € 6.515,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
42 W
2.7 A
15.4 V
60.7 in
26.5 in
Brand: PowerFilm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 60.7 in x 26.5 in
Isc - Short Circuit Current: 3.4 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Connector
Type: Rollable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99