R-21

PowerFilm
730-R-21
R-21

Mfr.:

Description:
Solar Panels & Solar Cells 21W Rollable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,96 € 440,96 €
388,14 € 1.940,70 €
369,04 € 3.690,40 €
368,98 € 9.224,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
21 W
1.35 A
15.4 V
60.8 in
14.6 in
Brand: PowerFilm
Dimensions: 60.8 in x 14.6 in
Isc - Short Circuit Current: 1.6 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Connector
Type: Rollable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541430080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.