F32-7200

PowerFilm
730-F32-7200
F32-7200

Mfr.:

Description:
Solar Panels & Solar Cells 220W Foldable Solar Panel (30V)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.631,62 € 4.631,62 €
5 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
220 W
7.2 A
30.8 V
172 in
57.7 in
Brand: PowerFilm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 172 in x 57.7 in
Isc - Short Circuit Current: 9.12 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Foldable
Voc - Open Circuit Voltage: 43.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99