F32-3600

PowerFilm
730-F32-3600
F32-3600

Mfr.:

Description:
Solar Panels & Solar Cells 120W Foldable Solar Panel (30V)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.045,00 € 2.045,00 €
1.800,07 € 9.000,35 €
10 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
120 W
3.6 A
30.8 V
86.5 in
55 in
Brand: PowerFilm
Dimensions: 86.5 in x 55 in
Isc - Short Circuit Current: 4.6 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Foldable
Voc - Open Circuit Voltage: 43.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541430080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.