F16-1800

PowerFilm
730-F16-1800
F16-1800

Mfr.:

Description:
Solar Panels & Solar Cells 30W Foldable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
568,94 € 568,94 €
500,80 € 2.504,00 €
476,07 € 4.760,70 €
476,04 € 11.901,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
30 W
1.8 A
15.4 V
47 in
25.5 in
Brand: PowerFilm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 47 in x 25.5 in
Isc - Short Circuit Current: 2.3 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Foldable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99