F16-1200

PowerFilm
730-F16-1200
F16-1200

Mfr.:

Description:
Solar Panels & Solar Cells 20W Foldable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
419,51 € 419,51 €
369,26 € 1.846,30 €
351,07 € 3.510,70 €
351,02 € 8.775,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
20 W
1.2 A
15.4 V
33.7 in
25.3 in
Brand: PowerFilm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 33.7 in x 25.3 in
Isc - Short Circuit Current: 1.5 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Foldable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99