DEV-EPEAS-CAPXX

730-DEV-EPEAS-CAPXX
DEV-EPEAS-CAPXX

Mfr.:

Description:
Power Management IC Development Tools Solar Development Kit with e-peas PMIC and CAP-XXSupercapacitors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,15 € 72,15 €

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
Powerfilm, e-peas, Cap-xX
Brand: PowerFilm
Dimensions: 58 mm x 49 mm
For Use With: DMT3N4R2U224M3DTA0, DMF3Z5R5H474M3DTA0, Li-Polymer battery
Interface Type: -
Output Current: 20 mA, 80 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Development Kit with e-peas PMIC & CAP-XX

PowerFilm Solar Development Kit with e-peas PMIC and CAP-XX thin prismatic supercapacitors makes integrating solar into electronics simple. The e-peas AEM10941 is a high-performance energy harvesting circuit that supports multiple storage element charge configurations like LiPo, Li-ion, LiFePO4, solid-state, and single/double cell supercapacitors. This kit includes thin-film indoor and outdoor solar panels, a 60mAh rechargeable Li-polymer battery, and dev kit PCBA. The solar development kit can be used in power sources for telematics, smart locks, wireless sensors, wearables, thermostats, and e-paper displays.