PTX12AABS-FS

Power-Sonic
547-PTX12AABS-FS
PTX12AABS-FS

Mfr.:

Description:
Sealed Lead Acid Battery PTX12AABS-FS; Sealed 12V 12Ah

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Part # Aliases: PTX12AABS-FS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208041
MXHTS:
8507200040

FEATURED PRODUCTS
POWER-SONIC