PSL-SC-12110

Power-Sonic
547-PSL-SC-12110
PSL-SC-12110

Mfr.:

Description:
LiFePO4 - Lithium Iron Phosphate Battery PSL-SC-12110;12.8V 11Ah 141Wh;F2;ABS;V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: LiFePO4 - Lithium Iron Phosphate Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12.8 V
11 Ah
Lithium Iron Phosphate (LiFePO4)
Quick Connect
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LiFePO4 - Lithium Iron Phosphate Battery
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0