PSL-BT-36400-G31

Power-Sonic
547-PSL-BT-36400-G31
PSL-BT-36400-G31

Mfr.:

Description:
LiFePO4 - Lithium Iron Phosphate Battery LiFePO4;Bluetooth;38.4V;40Ah 1536Wh;M8;ABS;V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: LiFePO4 - Lithium Iron Phosphate Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
38.4 V
40 Ah
Lithium Iron Phosphate (LiFePO4)
Threaded Insert
330 mm
172 mm
223 mm
0 C
+ 55 C
Brand: Power-Sonic
Output Current: 10 A to 20 A
Product Type: LiFePO4 - Lithium Iron Phosphate Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Lithium Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.