PSC-12800A-C

Power-Sonic
547-PSC-12800A-C
PSC-12800A-C

Mfr.:

Description:
Battery Chargers 12V 4-8AH 800mA SWITCH-MODE CHARGER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Sealed Lead Acid
12 V
800 mA
Alligator Clip
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Batteries: 1 Battery
Packaging: Bulk
Product Type: Battery Chargers
Factory Pack Quantity: 50
Subcategory: Battery
Unit Weight: 208,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
POWER-SONIC