PSC-12500F

Power-Sonic
547-PSC-12500F
PSC-12500F

Mfr.:

Description:
Battery Chargers 12V 2-10AH 600mA FLOAT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Sealed Lead Acid
12 V
600 mA
Alligator Clip
Brand: Power-Sonic
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Subcategory: Battery
Unit Weight: 367,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC