PSC-12-10A

Power-Sonic
547-PSC1210A
PSC-12-10A

Mfr.:

Description:
Battery Chargers 12V 60-100AH 10000mA AUTO.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Sealed Lead Acid
12 V
10 A
2.5 mm Barrel Plug
Brand: Power-Sonic
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC