PS121000B

Power-Sonic
547-PS121000B
PS121000B

Mfr.:

Description:
Sealed Lead Acid Battery 12V 100.0AH 5000mA T6 TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
100 Ah
305 mm
168 mm
228 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 30,844 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506500000
USHTS:
8507208041
MXHTS:
8507200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

FEATURED PRODUCTS
POWER-SONIC