PS-605

Power-Sonic
547-PS-605
PS-605

Mfr.:

Description:
Sealed Lead Acid Battery 6V 0.5AH 25mA WIRE LEADS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
6 V
500 mAh
Flat Top (Non-Extending)
57 mm
14 mm
50 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Lead Acid Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Sealed Lead Acid Batteries
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

TARIC:
8507208090
USHTS:
8507208031
ECCN:
EAR99

FEATURED PRODUCTS
POWER-SONIC